ZF D459-V3AA Microswitch SPDT 16A Light Force, Button, Q.C. Dog-leg

MPN
D459-V3AA
Brand
ZF
Order Code
50-5262
Country of Origin
Ukraine
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £3.80
10+ £3.23
50+ £3.04
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockFurther 835 despatched in 4 working days

These sealed snap action switches are manufactured to the highest standards for quality, reliability and durability. These are enclosed switches with protection IP67 and large switching loads.

Typical applications for the DC Series include: Outboard motors and refrigerated vending machines.


  • D459-V3A Micro Switch
  • Voltage rating 250V AC
  • Sealed switch IP67 protection
  • Switching function: Changeover contact
Type Microswitch
Contact Configuration On-(on)
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250
Actuator Type Button
Illumination Type None
Maximum Temperature +85°C
Min. temperature -40°C

Reviews

Be the first to submit a review

Trustpilot