ZF Microswitches 250V AC 16A DC Series

ZF Brand: ZF

These sealed snap action switches are manufactured to the highest standards for quality, reliability and durability. These are enclosed switches with protection IP6K7 and large switching loads.

  • Large switching loads
  • Voltage rating 250V AC
  • Sealed switch IP67 protection
  • Switching function: Changeover contact
Description Image Product Buy Pricing (Ex VAT) Actuator Type Voltage Type Contact Configuration Switch Function Current Rating (Amps) Voltage Rating - AC Voltage Rating - DC Illumination Type Maximum Temperature Min. temperature
ZF D459-B8AA Microswitch SPDT 16A Light Force, Button, Solder
ZF D459-B8AA Microswitch SPDT 16A Light Force, Button, Solder
Standard range
Order code: 50-5261
MPN: D459-B8AA

Despatched within 4 working days - 307 in stock
2+ £2.80
10+ £2.50
50+ £2.12
Price per unit Ex VAT
Button rating 250 VAC Microswitch On-(on) On/(On) 16A 250 VAC 250 None +85°C -40°C
ZF D459-V3AA Microswitch SPDT 16A Light Force, Button, Q.C. Dog-leg
ZF D459-V3AA Microswitch SPDT 16A Light Force, Button, Q.C. Dog-leg
Standard range
Order code: 50-5262
MPN: D459-V3AA

Despatched same day - 2 in stockFurther 835 despatched in 4 working days
1+ £3.80
10+ £3.23
50+ £3.04
Price per unit Ex VAT
Button Microswitch On-(on) On/(On) 16A 250 VAC 250 None +85°C -40°C
ZF D459-V3LD Microswitch SPDT 16A Light Force, Medium Lever, Q.C. Dog-leg
ZF D459-V3LD Microswitch SPDT 16A Light Force, Medium Lever, Q.C. Dog-leg
Standard range
Order code: 50-5263
MPN: D459-V3LD

Despatched same day - 120 in stockFurther 276 despatched in 4 working days
1+ £3.48
10+ £2.75
50+ £2.58
Price per unit Ex VAT
Lever Microswitch On-(on) On/(On) 16A 250 VAC 250 None +85°C -40°C

Trustpilot