ZF D453-V3LL Electromechanical Switch DPST 16A 250V SPNO Turquoise

MPN
D453-V3LL
Brand
ZF
Order Code
15-1041
Country of Origin
Hong Kong
  • Free UK shipping available
View Full Product Range (50)
Qty Unit Price (Ex VAT)
160+ £2.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 160
Despatched within 5 working days - 3,755 in stock

The ZF D453-V3LL is an electromechanical switch featuring a double pole single throw (DPST) configuration.

It is rated at 16A and 250V, with a single pole normally open (SPNO) mechanism.

This switch is turquoise in colour and suitable for high-current applications.

Typical uses include home appliances and industrial equipment requiring reliable on/off control.


Contact Configuration DPST
Switch Function On/(On)
Current Rating (Amps) 16A
Voltage Rating - AC 250 VAC
Voltage Rating - DC 250

Reviews

Be the first to submit a review

Trustpilot