Zettler Electronics Relay Modules PCB relay 619670

The Zettler Electronics PCB relays are reliable components suitable for high-current applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Contact Configuration Switching Current Connection Contact Material Control Mode Dimensions Durability Fall Time Height Length Maximum Temperature Min. temperature Minimum Operating Temperature Mounting Type Response Time Switching Voltage Max Type Width
Zettler Electronics AZSR165-1A-12DL PCB Relay 12V DC 80A 1pc
Zettler Electronics AZSR165-1A-12DL PCB Relay 12V DC 80A 1pc
Extended range
Order code: 08-3723
MPN: AZSR165-1A-12DL

Back order - 156 availableBack-order availability date - 04/08/2026
1+ £17.15
Price per unit Ex VAT
12V DC 65Ω 1NO 80A Solder pins AgNi monostable, 1 coil (L x W x H) 38 x 33 x 41.5 mm 1 x 10E6 10ms 41.5mm 38.0 mm +85°C -40°C -40°C PCB 40ms 690V AC PCB relay 33mm
Zettler Electronics AZSR165-1A-24DL PCB Relay 24V DC 80A 1 Maker
Zettler Electronics AZSR165-1A-24DL PCB Relay 24V DC 80A 1 Maker
Standard range
Order code: 08-3724
MPN: AZSR165-1A-24DL

Despatched within 4 working days - 10 in stock
1+ £17.64
Price per unit Ex VAT
24V DC 262Ω 1NO 80A Solder pins AgNi monostable, 1 coil (L x W x H) 38 x 33 x 41.5 mm 1 x 10E6 10ms 41.5mm 38.0 mm +85°C -40°C -40°C PCB 40ms 690V AC PCB relay 33mm

Trustpilot