Zettler Electronics AZSR165-1A-24DL PCB Relay 24V DC 80A 1 Maker

MPN
AZSR165-1A-24DL
EAN-13
4064161287980
Order Code
08-3724
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £14.99
10+ £13.89
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Zettler Electronics AZSR165-1A-24DL is a PCB relay designed to handle up to 80 A and operates at 24 V DC. This compact relay is ideal for printed circuit board applications, ensuring reliable switching in electronic devices. It is commonly used in automotive, industrial, and power management systems.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 80A
Coil Resistance 262Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 38 x 33 x 41.5 mm
Durability 1 x 10E6
Fall Time 10ms
Height 41.5mm
Length 38.0 mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 40ms
Switching Voltage Max 690V AC
Type PCB relay
Width 33mm

Reviews

Be the first to submit a review

Trustpilot