Zettler Electronics AZSR165-1A-12DL PCB Relay 12V DC 80A 1pc

MPN
AZSR165-1A-12DL
EAN-13
4064161288000
Order Code
08-3723
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £17.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 156 availableBack-order availability date - 05/08/2026

Zettler Electronics manufactures the AZSR165-1A-12DL PCB relay, which operates at 12 V DC and supports a current of 80 A. This mini relay is designed for printed circuit board mounting, making it suitable for applications in automotive and industrial electronics. It is ideal for use in high-power switching applications where space is limited.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 80A
Coil Resistance 65Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 38 x 33 x 41.5 mm
Durability 1 x 10E6
Fall Time 10ms
Height 41.5mm
Length 38.0 mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 40ms
Switching Voltage Max 690V AC
Type PCB relay
Width 33mm

Reviews

Be the first to submit a review

Trustpilot