Zettler Electronics Relay Modules PCB relay 619669

The group consists of PCB relays manufactured by Zettler Electronics.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Contact Configuration Switching Current Connection Control Mode Dimensions Durability Fall Time Height Length Maximum Temperature Min. temperature Minimum Operating Temperature Mounting Type Response Time Switching Voltage Max Type Width
Zettler Electronics AZSR131-1AE-12DGW PCB Relay 12V DC 35A 1 Maker 1pc
Zettler Electronics AZSR131-1AE-12DGW PCB Relay 12V DC 35A 1 Maker 1pc
Order code: 08-3719
MPN: AZSR131-1AE-12DGW
2+ £2.86
Price per unit Ex VAT
12V DC 103Ω 1NO 35A Solder pins monostable, 1 coil (L x W x H) 30.4 x 15.9 x 25.15 mm 3 x 10E5 10ms 25.15mm 30.4mm +85°C -40°C -40°C PCB 20ms 277V AC PCB relay 15.9mm
Zettler Electronics AZSR131-1AE-24DGW PCB Relay 24V DC 35A 1 Maker
Zettler Electronics AZSR131-1AE-24DGW PCB Relay 24V DC 35A 1 Maker
Standard range
Order code: 08-3720
MPN: AZSR131-1AE-24DGW

Despatched within 4 working days - 146 in stock
2+ £4.77
Price per unit Ex VAT
24V DC 410Ω 1NO 35A Solder pins monostable, 1 coil (L x W x H) 30.4 x 15.9 x 25.15 mm 3 x 10E5 10ms 25.15mm 30.4mm +85°C -40°C -40°C PCB 20ms 277V AC PCB relay 15.9mm

Trustpilot