Zettler Electronics AZSR131-1AE-12DGW PCB Relay 12V DC 35A 1 Maker 1pc

MPN
AZSR131-1AE-12DGW
EAN-13
2050006578025
Order Code
08-3719
Country of Origin
China

Discontinued


The Zettler Electronics AZSR131-1AE-12DGW is a PCB relay with a 12 V DC coil and a 35 A switching capacity. This mini relay is designed for surface-mount applications on printed circuit boards. It is typically used in automotive and industrial control systems for reliable power switching.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 35A
Coil Resistance 103Ω
Connection Solder pins
Control Mode monostable, 1 coil
Dimensions (L x W x H) 30.4 x 15.9 x 25.15 mm
Durability 3 x 10E5
Fall Time 10ms
Height 25.15mm
Length 30.4mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 20ms
Switching Voltage Max 277V AC
Type PCB relay
Width 15.9mm

Trustpilot