Zettler Electronics AZSR131-1AE-24DGW PCB Relay 24V DC 35A 1 Maker

MPN
AZSR131-1AE-24DGW
EAN-13
2050006578247
Order Code
08-3720
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £4.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 146 in stock

Zettler Electronics manufactures the AZSR131-1AE-24DGW PCB relay, a compact printed circuit board relay optimised for 24 V DC applications. It is designed to handle currents up to 35 A, making it suitable for high-power switching tasks. Typically used in automotive and industrial applications, its reliability and efficient performance make it a dependable choice for demanding environments.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 35A
Coil Resistance 410Ω
Connection Solder pins
Control Mode monostable, 1 coil
Dimensions (L x W x H) 30.4 x 15.9 x 25.15 mm
Durability 3 x 10E5
Fall Time 10ms
Height 25.15mm
Length 30.4mm
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 20ms
Switching Voltage Max 277V AC
Type PCB relay
Width 15.9mm

Reviews

Be the first to submit a review

Trustpilot