Zettler Electronics Relay Modules PCB relay 619663

The group consists of Zettler Electronics PCB relays suitable for high power applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Contact Configuration Switching Current Connection Contact Material Control Mode Dimensions Durability Fall Time Height Length Max. switching capacity Maximum Temperature Min. temperature Minimum Operating Temperature Mounting Type Response Time Type Width
Zettler Electronics AZ940-1AB-12DS PCB Relay 12V DC 10A 1-Maker 1-Pole
Zettler Electronics AZ940-1AB-12DS PCB Relay 12V DC 10A 1-Maker 1-Pole
Standard range
Order code: 08-3682
MPN: AZ940-1AB-12DS

Despatched within 4 working days - 26 in stock
3+ £1.42
10+ £1.31
100+ £1.21
500+ £1.13
Price per unit Ex VAT
12V DC 720Ω 1NO 10A Solder pins AgNi monostable, 1 coil (L x W x H) 20.5 x 10.2 x 15.7 mm 1 x 10E7 5ms 15.7mm 20.5mm 150W +85°C -40°C -40°C PCB 8ms PCB relay 10.2mm
Zettler Electronics AZ940-1AB-24DS Relay 24V DC 10A PCB Ideal for High Power Use
Zettler Electronics AZ940-1AB-24DS Relay 24V DC 10A PCB Ideal for High Power Use
Standard range
Order code: 08-3683
MPN: AZ940-1AB-24DS

Despatched within 4 working days - 12 in stock
3+ £1.77
Price per unit Ex VAT
24V DC 2800Ω 1NO 10A Solder pins AgNi monostable, 1 coil (L x W x H) 20.5 x 10.2 x 15.7 mm 1 x 10E7 5ms 15.7mm 20.5mm 150W +85°C -40°C -40°C PCB 8ms PCB relay 10.2mm

Trustpilot