Zettler Electronics AZ940-1AB-24DS Relay 24V DC 10A PCB Ideal for High Power Use

Order Code:

08-3683

Brand: Zettler Electronics MPN: AZ940-1AB-24DS EAN-13: 2050006578322
Qty Unit Price (Ex VAT)
3+ £1.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
10 in stock, despatched in 4 working days

Zettler Electronics manufactures the AZ940-1AB-24DS, a PCB relay designed for mounting on printed circuit boards, operating at 24 V DC with a capacity of 10 A. This miniature relay is suitable for applications where compact and efficient switching is needed, such as in consumer electronics and industrial control systems. Its robust design ensures reliable performance in a variety of electronic devices.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 10A
Coil Resistance 2800Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.5 x 10.2 x 15.7 mm
Durability 1 x 10E7
Fall Time 5ms
Height 15.7mm
Length 20.5mm
Max. switching capacity 150W
Max. temperature +85°C
Minimum Temperature -40°C
Mounting Type PCB
Response Time 8ms
Type PCB relay
Width 10.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot