Zettler Electronics AZ940-1AB-12DS PCB Relay 12V DC 10A 1-Maker 1-Pole

Order Code:

08-3682

Brand: Zettler Electronics MPN: AZ940-1AB-12DS EAN-13: 2050006577516
Qty Unit Price (Ex VAT)
3+ £1.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
33 in stock, despatched in 4 working days

Zettler Electronics manufactures the AZ940-1AB-12DS PCB relay, which features a 12 V DC coil and a 10 A switching capacity. This mini relay is ideal for surface mount applications on printed circuit boards, making it suitable for compact electronic designs. Commonly used in industrial and consumer electronics, it provides reliable performance in signal switching and circuit protection.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 10A
Coil Resistance 720Ω
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.5 x 10.2 x 15.7 mm
Durability 1 x 10E7
Fall Time 5ms
Height 15.7mm
Length 20.5mm
Max. switching capacity 150W
Max. temperature +85°C
Minimum Temperature -40°C
Mounting Type PCB
Response Time 8ms
Type PCB relay
Width 10.2mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot