Zettler Electronics Relay Modules PCB relay 619660

The Zettler Electronics group includes various PCB relays designed for different voltage applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Max. pick-up Voltage Min. pick-up Voltage Contact Configuration Switching Current Contact Material Control Mode Dimensions Durability Height Length Max. switching capacity Maximum Temperature Min. temperature Minimum Operating Temperature Mounting Type Response Time Switching Voltage Max Type
Zettler Electronics AZ888-1A-12DE PCB Relay 12V DC 8A 1pc
Zettler Electronics AZ888-1A-12DE PCB Relay 12V DC 8A 1pc
Standard range
Order code: 08-3673
MPN: AZ888-1A-12DE

Despatched within 4 working days - 10 in stock
2+ £3.23
Price per unit Ex VAT
12V DC 480Ω 15.6V DC 9.6V DC 1NO 8A AgSnO2 monostable, 1 coil (L x W x H) 20.20 x 11.30 x 10.50 mm 1 x 10E7 10.50mm 20.2mm 150W +85°C -40°C -40°C PCB 10ms 240V DC PCB relay
Zettler Electronics AZ888-1A-24DE PCB Relay 24V DC SPST 8A 1pc
Zettler Electronics AZ888-1A-24DE PCB Relay 24V DC SPST 8A 1pc
Extended range
Order code: 08-3674
MPN: AZ888-1A-24DE

Back order - 560 availableBack-order availability date - 07/10/2026
2+ £2.28
100+ £1.97
500+ £1.88
Price per unit Ex VAT
24V DC 1920Ω 31.2V DC 19.2V DC 1NO 8A AgSnO2 monostable, 1 coil (L x W x H) 20.20 x 11.30 x 10.50 mm 1 x 10E7 10.50mm 20.2mm 150W +85°C -40°C -40°C PCB 10ms 240V DC PCB relay

Trustpilot