Zettler Electronics AZ888-1A-12DE PCB Relay 12V DC 8A 1pc

MPN
AZ888-1A-12DE
EAN-13
2050006598849
Order Code
08-3673
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

The Zettler Electronics AZ888-1A-12DE is a 12V DC PCB relay ideal for printed circuit board applications. This mini relay offers reliable performance thanks to its compact, surface mount design. It is commonly used in electronic devices where space is limited but efficient switching is required.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 8A
Coil Resistance 480Ω
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.20 x 11.30 x 10.50 mm
Durability 1 x 10E7
Height 10.50mm
Length 20.2mm
Max. pick-up Voltage 15.6V DC
Max. switching capacity 150W
Maximum Temperature +85°C
Min. pick-up Voltage 9.6V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 240V DC
Type PCB relay
Width 11.30mm

Reviews

Be the first to submit a review

Trustpilot