Zettler Electronics AZ888-1A-24DE PCB Relay 24V DC SPST 8A 1pc

Order Code:

08-3674

Brand: Zettler Electronics MPN: AZ888-1A-24DE EAN-13: 2050006598856
Qty Unit Price (Ex VAT)
2+ £2.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
700 available to back orderBack-order availability date - 08/05/2026

The Zettler Electronics AZ888-1A-24DE is a PCB relay designed for 24 V DC applications, highlighting its suitability for integration into printed circuit boards. As a miniature relay, it is ideal for applications in compact electronic devices and systems. Its robust design ensures reliability in automated control systems and other electrical circuits.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 8A
Coil Resistance 1920O
Contact Material AgSnO2
Control Mode monostable, 1 coil
Dimensions (L x W x H) 20.20 x 11.30 x 10.50 mm
Durability 1 x 10E7
Height 10.50mm
Length 20.20mm
Max. pick-up Voltage 31.2V DC
Max. switching capacity 150W
Max. temperature +85°C
Min. pick-up Voltage 19.2V DC
Minimum Temperature -40°C
Mounting Type PCB
Response Time 10ms
Switching Voltage Max 240V DC
Type PCB relay
Width 11.30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot