Zettler Electronics Power Relays Power relay 619641

Zettler Electronics produces a range of power relays that operate at various DC voltages and are designed for high current applications, featuring durable construction suitable for diverse electrical systems.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Max. pick-up Voltage Min. pick-up Voltage Mounting Type Contact Configuration Switching Current Colour Connection Contact Material Dimensions Height Insulation Voltage Length Max. switching capacity Maximum Temperature Min. temperature Minimum Operating Temperature Switching Voltage Max Type
Zettler Electronics AZSR190T-1AE-12D Power Relay 12V DC 100A 1-Pole 1pc
Zettler Electronics AZSR190T-1AE-12D Power Relay 12V DC 100A 1-Pole 1pc
Standard range
Order code: 08-3726
MPN: AZSR190T-1AE-12D

Despatched within 4 working days - 281 in stock
1+ £16.03
Price per unit Ex VAT
12V DC 75Ω 13.2V DC 4.8V DC 1NO 100A White Pins AgSnO2 (L x W x H) 38 x 33 x 43 mm 43mm 800V AC 38.0 mm 48000VA +85°C -40°C -40°C 800V AC Power relay
Zettler Electronics AZSR190T-1AE-24D Power Relay 24V DC 100A 1PC
Zettler Electronics AZSR190T-1AE-24D Power Relay 24V DC 100A 1PC
Standard range
Order code: 08-3727
MPN: AZSR190T-1AE-24D

Despatched within 4 working days - 61 in stock
1+ £15.89
Price per unit Ex VAT
24V DC 300Ω 26.4V DC 9.6V DC PCB 1NO 100A White Pins AgSnO2 (L x W x H) 38 x 33 x 43 mm 43mm 800V AC 38.0 mm 48000VA +85°C -40°C -40°C 800V AC Power relay


Trustpilot