Zettler Electronics AZSR190T-1AE-12D Power Relay 12V DC 100A 1-Pole 1pc

MPN
AZSR190T-1AE-12D
EAN-13
4064161158037
Order Code
08-3726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £16.03 £13.63
10+ £12.37
100+ £12.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 281 in stock

The Zettler Electronics AZSR190T-1AE-12D is a power relay designed for 12 V DC operation with a high current capacity of 100 A. It is suitable for printed circuit board mounting and is typically used in applications requiring reliable power switching. This relay is ideal for automotive and industrial control systems.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 100A
Coil Resistance 75Ω
Colour White
Connection Pins
Contact Material AgSnO2
Dimensions (L x W x H) 38 x 33 x 43 mm
Height 43mm
Insulation Voltage 800V AC
Length 38.0 mm
Max. pick-up Voltage 13.2V DC
Max. switching capacity 48000VA
Maximum Temperature +85°C
Min. pick-up Voltage 4.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Switching Voltage Max 800V AC
Type Power relay
Weight 85g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot