Zettler Electronics AZSR190T-1AE-24D Power Relay 24V DC 100A 1PC

MPN
AZSR190T-1AE-24D
EAN-13
4064161158044
Order Code
08-3727
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £15.89 £13.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 60 in stock

Zettler Electronics manufactures the AZSR190T-1AE-24D power relay which operates at 24 V DC and is rated for 100 A. This mini relay is suitable for PCB mounting and is commonly used in applications requiring high current switching. It is ideal for controlling power in automotive and industrial systems.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 100A
Coil Resistance 300Ω
Colour White
Connection Pins
Contact Material AgSnO2
Dimensions (L x W x H) 38 x 33 x 43 mm
Height 43mm
Insulation Voltage 800V AC
Length 38.0 mm
Max. pick-up Voltage 26.4V DC
Max. switching capacity 48000VA
Maximum Temperature +85°C
Min. pick-up Voltage 9.6V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Switching Voltage Max 800V AC
Type Power relay
Weight 85g
Width 33mm

Reviews

Be the first to submit a review

Trustpilot