Zettler Electronics Power Relays Power relay 619640

Zettler Electronics manufactures a range of power relays suitable for various voltage levels and applications.
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Max. pick-up Voltage Min. pick-up Voltage Mounting Type Contact Configuration Switching Current Colour Connection Contact Material Dimensions Height Insulation Voltage Length Max. switching capacity Maximum Temperature Min. temperature Minimum Operating Temperature Switching Voltage Max Type
Zettler Electronics AZSR143-1AE-12D Power Relay 12V DC 50A 1 Maker 1pc
Zettler Electronics AZSR143-1AE-12D Power Relay 12V DC 50A 1 Maker 1pc
Standard range
Order code: 08-3721
MPN: AZSR143-1AE-12D

Despatched within 4 working days - 446 in stock
1+ £4.83
Price per unit Ex VAT
12V DC 90Ω 14.4V DC 4.2V DC 1NO 50A Black Pins AgSnO2 (L x W x H) 35 x 16 x 27.9 mm 27.9mm 277V AC 35mm 13850VA +85°C -40°C -40°C 277V AC Power relay
Zettler Electronics AZSR143-1AE-24D Power Relay 24V DC 50A 1 Maker 1pc
Zettler Electronics AZSR143-1AE-24D Power Relay 24V DC 50A 1 Maker 1pc
Standard range
Order code: 08-3722
MPN: AZSR143-1AE-24D

Despatched within 4 working days - 279 in stock
1+ £4.22
Price per unit Ex VAT
24V DC 360Ω 28.8V DC 8.4V DC PCB 1NO 50A Black Pins AgSnO2 (L x W x H) 35 x 16 x 27.9 mm 27.9mm 277V AC 35mm 13850VA +85°C -40°C -40°C 277V AC Power relay

Trustpilot