Zettler Electronics AZSR143-1AE-12D Power Relay 12V DC 50A 1 Maker 1pc

MPN
AZSR143-1AE-12D
EAN-13
4064161158013
Order Code
08-3721
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.91 £4.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 477 in stock

The Zettler Electronics AZSR143-1AE-12D is a power relay designed for printed circuit board mounting, capable of handling 50 A with a 12 V DC coil. It is typically used in applications requiring dependable electrical switching, such as automotive or industrial control systems. This miniature relay offers durable performance in compact installations.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 50A
Coil Resistance 90Ω
Colour Black
Connection Pins
Contact Material AgSnO2
Dimensions (L x W x H) 35 x 16 x 27.9 mm
Height 27.9mm
Insulation Voltage 277V AC
Length 35mm
Max. pick-up Voltage 14.4V DC
Max. switching capacity 13850VA
Maximum Temperature +85°C
Min. pick-up Voltage 4.2V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Switching Voltage Max 277V AC
Type Power relay
Weight 25g
Width 16mm

Reviews

Be the first to submit a review

Trustpilot