Zettler Electronics AZSR143-1AE-24D Power Relay 24V DC 50A 1 Maker 1pc

MPN
AZSR143-1AE-24D
EAN-13
4064161158020
Order Code
08-3722
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £4.29 £4.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 286 in stock

Zettler Electronics manufactures the AZSR143-1AE-24D power relay, which operates at 24 V DC and can handle up to 50 A. This relay is ideal for printed circuit board (PCB) mounting and is typically used in applications requiring robust switching capabilities. Its compact design makes it suitable for a variety of industrial and automotive applications.
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 50A
Coil Resistance 360Ω
Colour Black
Connection Pins
Contact Material AgSnO2
Dimensions (L x W x H) 35 x 16 x 27.9 mm
Height 27.9mm
Insulation Voltage 277V AC
Length 35mm
Max. pick-up Voltage 28.8V DC
Max. switching capacity 13850VA
Maximum Temperature +85°C
Min. pick-up Voltage 8.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Switching Voltage Max 277V AC
Type Power relay
Weight 25g
Width 16mm

Reviews

Be the first to submit a review

Trustpilot