Zettler Electronics AZ983-1C-12D 12 VDC Automotive Relay 60 A

MPN
507420
EAN-13
2050001446114
Order Code
59-5276
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.31
10+ £3.93
100+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 105 in stock

A 12V DC 60A SPDT automotive relay suitable for a range of vehicular applications.


  • PCB Terminals
  • High momentary carry current
  • High operating temperature
  • Enclosure rated to UL 94V-0
Contact Configuration SPDT
Type Automotive relay
Coil Voltage 12V
Switching Current 60A
Coil Resistance 80Ω
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type PCB
Operating Temperature -40 to +85°C
Size 29 x 29 x 28mm
Switching Voltage Max (DC) 75V

Reviews

Be the first to submit a review

Trustpilot