Zendure ZDSBPBG1-CM Super Base Pro Bag Dust-proof with LCD Screen Cover

Order Code:

11-1686

Brand: Zendure MPN: ZDSBPBG1-CM EAN-13: 0850034639758
Qty Unit Price (Ex VAT)
1+ £58.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
9 in stock, despatched in 4 working days

The Zendure ZDSBPBG1-CM protective bag is designed to safeguard electronic devices. Its durable material provides excellent protection during travel. Ideal for frequent travellers, the Zendure protective bag ensures devices remain secure and intact.
Type Protective bag
Dimensions (L x W x H) 455 x 380 x 280 mm
Factory colour Camouflage
Height 280mm
Length 455mm
Width 380mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot