Zehnder Pumpen 14507 Float Switch 5m Adjustable Liquid Level Control

MPN
14507
EAN-13
4014440550106
Order Code
11-1676
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £35.22
10+ £33.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

The Zehnder Pumpen 14507 float switch is manufactured by Zehnder Pumpen and features a filling capacity of 5.00 metres. It is designed to automate the control of liquid levels in tanks and wells. Typical applications include residential, industrial, and agricultural settings for controlling pump operations.
Type Float switch
Cable Length 5.00m
Maximum Voltage 230 V
Current Rating 10A
Cable standard H07RN-F 3G 1mm²
Connection Cable with open ends
Contact Type 1 breaker
Dim (L x W x H) 165 x 80.5 x 42 mm
Function Filling
Height 42mm
IP Rating IP68
Length 165mm
Material Plastic
Maximum Current 10A
Maximum Temperature 85°C
Misc Attribute Fill
Switching Voltage 230 V/50 Hz
Width 80.5mm

Reviews

Be the first to submit a review

Trustpilot