Zamel TRM-358 Bell Transformer 3/5/8V AC 5A TH-35 DIN Rail Protected

Image Representative of Range

Zamel TRM-358 Bell Transformer 3/5/8V AC 5A TH-35 DIN Rail Protected

MPN
TRM-358
Brand
Zamel
EAN-13
5903669006176
Order Code
13-5816
Country of Origin
Poland
View Full Product Range (4)

Discontinued


The Zamel TRM-358 is a bell transformer providing 3 V AC, 5 V AC, and 8 V AC outputs with a 5 A capacity. It is typically used in doorbell installations, ensuring reliable power supply. Its versatility makes it suitable for various low voltage applications within residential settings.
Type Bell transformer
Mounting Type DIN rail
Depth 66mm
Dimensions (W x H x D) 53 x 90 x 66 mm
Height 90mm
Max. nominal current 5A
Operating Voltage 230V
Width 53mm

Trustpilot