Zamel GNS-208 LARGO Chime 230V 85dBa White Indoor Electromechanical Gong

Image Representative of Range

Zamel GNS-208 LARGO Chime 230V 85dBa White Indoor Electromechanical Gong

MPN
GNS-208 LARGO
Brand
Zamel
EAN-13
5903669088448
Order Code
13-5810
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £23.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Zamel GNS-208 Largo is a white door chime designed for use with a 230 V power supply. It features a maximum sound output of 85 dBa, making it suitable for residential or small office settings. Typically used as a doorbell, this chime effectively alerts occupants to visitors at the door.
Type Chime
Depth 57mm
Dimensions (W x H x D) 142 x 197 x 57 mm
Factory colour White
Height 197mm
Max. operating voltage 230V
Mounting Type Surface-mount
Tunes 1
Volume 85dBA
Width 142mm

Reviews

Be the first to submit a review

Trustpilot