Zamel DNS-911/N Chime Indoor Electromechanical Bell 230V 84dBa White

Image Representative of Range

Zamel DNS-911/N Chime Indoor Electromechanical Bell 230V 84dBa White

MPN
DNS-911/N
Brand
Zamel
EAN-13
5903669088486
Order Code
13-5809
Country of Origin
Poland
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £13.16 £11.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Zamel DNS-911/N Chime is a white door chime that operates at 230 V and emits a sound level of up to 84 dBa. It functions as both a doorbell and a door chime, often used in residential or office settings to alert occupants of a visitor's presence. The product, also known as a Zweiklang Gong, is part of Zamel's reliable range of audible alert systems.
Type Chime
Depth 40mm
Dimensions (W x H x D) 109 x 157 x 40 mm
Factory colour White
Height 157mm
Max. operating voltage 230V
Mounting Type Surface-mount
Tunes 1
Volume 84dBA
Width 109mm

Reviews

Be the first to submit a review

Trustpilot