YingJiao YS6V-1200500E PSU 12V 0.5A 6W Fixed Voltage Mains Adapter

Image Representative of Range

YingJiao YS6V-1200500E PSU 12V 0.5A 6W Fixed Voltage Mains Adapter

MPN
YS6V-1200500E
Brand
YingJiao
EAN-13
4021087090889
Order Code
11-1620
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £4.98 £4.23
10+ £3.86
100+ £3.63
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 158 in stock

The YingJiao YS6V-1200500E is a fixed voltage power supply providing 12 V and 0.5 A output, delivering a total of 6 W. This compact and reliable stabilised PSU is suitable for applications requiring steady voltage, such as toys and small electronic devices. Designed for easy use, this mains adapter ensures efficient power conversion for your gadgets.
Type Mains PSU (fixed voltage)
Output Current 0.5A
Cable Length 1.50m
Max. output current 0.5A
Maximum Input Volage 264V
Minimum Input Volage 90V
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 500mA
Output Voltage 12V
Power 6W
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot