YingJiao YS18V-1202000 Fixed Voltage PSU 12V 2A 24W Mains Adapter

Image Representative of Range

YingJiao YS18V-1202000 Fixed Voltage PSU 12V 2A 24W Mains Adapter

MPN
YS18V-1202000
Brand
YingJiao
EAN-13
4021087090971
Order Code
11-1614
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £8.72 £7.41
10+ £6.81
100+ £6.43
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 325 in stock

The YingJiao YS18V-1202000 Mains PSU (fixed voltage) is a stabilised power supply providing 12 V at 2 A, totalling 24 W. Ideal for powering electronic devices and small appliances, this fixed voltage power adapter ensures reliable performance. Commonly used in toys and other applications, it offers consistent and stable power delivery.
Type Mains PSU (fixed voltage)
Output Current 2 A
Cable Length 1.50m
Max. output current 2A
Maximum Input Volage 264V
Minimum Input Volage 90V
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 2A
Output Voltage 12V
Power 24W
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot