YingJiao YS16V-1201500 Mains PSU Fixed Voltage 12V 1.5A 18W 1 piece

Image Representative of Range

YingJiao YS16V-1201500 Mains PSU Fixed Voltage 12V 1.5A 18W 1 piece

MPN
YS16V-1201500
Brand
YingJiao
EAN-13
4021087090940
Order Code
11-1612
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £7.80 £6.63
10+ £6.09
100+ £5.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 191 in stock

The YingJiao YS16V-1201500 is a mains adapter providing a fixed voltage power supply of 12 V and a current of 1.5 A. This stabilised PSU outputs a total power of 18 W, making it suitable for toys and small electronic devices. It is commonly used as a reliable power adapter for devices requiring a steady voltage input.
Type Mains PSU (fixed voltage)
Output Current 1.5A
Cable Length 1.50m
Max. output current 1.5A
Maximum Input Volage 264V
Minimum Input Volage 90V
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 1.5A
Output Voltage 12V
Power 18W
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot