YingJiao YS16V-0503000 Mains PSU Fixed Voltage 5V 3A 15W 1 piece

Image Representative of Range

YingJiao YS16V-0503000 Mains PSU Fixed Voltage 5V 3A 15W 1 piece

MPN
YS16V-0503000
Brand
YingJiao
EAN-13
4021087090933
Order Code
11-1610
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £8.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 96 in stock

The YingJiao YS16V-0503000 is a fixed voltage power supply providing a stable 5 V at 3 A for a total power output of 15 W. This mains PSU is ideal for powering small electronic devices and toys. Its compact design makes it suitable for use as a mains adapter in various household applications.
Type Mains PSU (fixed voltage)
Output Voltage [DC] 5V
Output Current 3A
Cable Length 1.50m
Max. output current 3A
Maximum Input Volage 264V
Minimum Input Volage 90V
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 3A
Power 15W
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot