YingJiao YS12V-0502000E Mains PSU 5V 2A 10W Fixed Voltage Adapter

Image Representative of Range

YingJiao YS12V-0502000E Mains PSU 5V 2A 10W Fixed Voltage Adapter

MPN
YS12V-0502000E
Brand
YingJiao
EAN-13
4021087090896
Order Code
11-1607
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £6.36 £5.41
10+ £4.96
100+ £4.69
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 673 in stock

The YingJiao YS12V-0502000E is a stabilised PSU providing a fixed voltage of 5 V with a current output of 2 A, delivering a total power of 10 W. Ideal for use as a mains adapter, this power supply unit is commonly employed in powering small electronics and toy transformers. As a reliable power adapter, it ensures consistent voltage output for sensitive applications.
Type Mains PSU (fixed voltage)
Output Current 2 A
Cable Length 1.50m
Max. output current 2A
Maximum Input Volage 264V
Minimum Input Volage 90V
Number of Outputs 1
Output 5.5/2.1 coaxial connector
Output current (max.) - rounded 2A
Output Voltage 5V
Power 10W
Used at Indoors

Reviews

Be the first to submit a review

Trustpilot