YALE YSFB/250/EB1 Safe: Fingerprint, PIN, & Key Access; Max Security

MPN
YSFB/250/EB1
Brand
YALE
EAN-13
5052847107959
Order Code
11-1586
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £163.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 6 availableBack-order availability date - 03/12/2026

The Yale YSFB/250/EB1 Safe is a flush mounted strong box that offers combination, fingerprint, and key access for secure storage. This strongbox is designed for wall installation, providing an extra layer of security for valuables. With reliability and advanced security features, it is ideal for both home and office applications.
Type Safe
Height 250mm
Width 350mm
Colour Black
Depth 300mm
Dimensions (W x H x D) 350 x 250 x 300 mm
Inside height 242mm
Inside Width 345mm
Internal depth 245mm
Power supply (LOV) battery-powered
Volume 20.5l
Weight 12.1kg

Reviews

Be the first to submit a review

Trustpilot