YALE YSEM/250/EG1 Safe Key/Combo, Anti-Saw Bolts, Auto Lock, LCD Display

MPN
YSEM/250/EG1
Brand
YALE
EAN-13
5052847107690
Order Code
11-1584
Country of Origin
China
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £149.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 2 availableBack-order availability date - 03/12/2026

The YALE YSEM/250/EG1 safe is a flush-mounted strong box with a combination lock for secure storage. Crafted by YALE, this wall strong box is ideal for safeguarding valuable items at home or in the office. Its robust build ensures peace of mind for users seeking reliable security solutions.
Type Safe
Height 250mm
Width 350mm
Colour Black
Depth 300mm
Dimensions (W x H x D) 350 x 250 x 300 mm
Inside height 240mm
Inside Width 337mm
Internal depth 230mm
Number of Drawers 2
Number of Shelves 2
Power supply (LOV) battery-powered
Volume 18.6l
Weight 15.7kg

Reviews

Be the first to submit a review

Trustpilot