YALE YKB/540/CB2 - Key Cabinet - Black Matt - Holds Multiple Keys

MPN
YKB/540/CB2
Brand
YALE
EAN-13
5010609184266
Order Code
11-1575
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £22.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 28 in stock

The Yale YKB/540/CB2 key cabinet is a black, matt-finished storage solution designed to securely organise up to 540 keys. It is ideal for use in offices, schools, or any organisation requiring efficient key management. Manufactured by Yale, this robust cabinet ensures durability and security.
Type Key cabinet
Height 300mm
Width 240mm
Colour Black (matt)
Depth 80mm
Dimensions (W x H x D) 240 x 300 x 80 mm
Weight 0.6

Reviews

Be the first to submit a review

Trustpilot