YALE YKB/365/DB1 Key Safe Box: Secure 48 Key Sets with PIN & Auto Lock

MPN
YKB/365/DB1
Brand
YALE
EAN-13
5052847052754
Order Code
11-1573
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £115.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Yale YKB/365/DB1 is a flush mounted strong box designed for securely storing keys. Its robust construction makes it an ideal choice for both residential and commercial applications. Utilising a combination mechanism, this key safe box ensures easy yet secure access.
Type Key safe box
Height 365mm
Width 300mm
Colour Black
Depth 100mm
Dimensions (W x H x D) 300 x 365 x 100 mm
Inside height 355mm
Inside Width 290mm
Internal depth 50mm
Mounting Type Wall
Power supply (LOV) battery-powered
Weight 7.5kg

Reviews

Be the first to submit a review

Trustpilot