YALE YCC1/10/185/1 Steel Cable Lock, Phosphorescent, 1.8m, Combo Code

MPN
YCC1/10/185/1
Brand
YALE
EAN-13
5052847091999
Order Code
11-1523
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £13.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Yale YCC1/10/185/1 steel cable lock provides robust bicycle theft protection. This combination lock features a durable steel cable to secure your bicycle effectively. Designed for cyclists, it offers reliable security in various urban environments.
Type Steel cable lock
Diameter 10mm
Length 18m
Shutter type Combination lock
Weight 400g

Reviews

Be the first to submit a review

Trustpilot