Yale Locks P2 Double Security Nightlatch 40mm Backset Chrome Finish Visi

MPN
630002215162
Brand
Yale Locks
EAN-13
5010609099256
Order Code
97-6136
Country of Origin
China
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £66.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Yale's high security P2 double locking nightlatches are suitable for timber external doors and are ideal for glass panelled doors. The lock is key operated from the outside and both key and lever handle operation from the inside. The internal handle is lockable for increased security. The latch automatically deadlocks on closing the door and the snib function (bolt hold back button) enables the latch to be held back.

The lock uses a 6-pin high-performance cylinder and has a 20mm bolt which is anti-carding. It also has a 2-year guarantee.

The P2 double locking nightlatches have a 40mm backset, this is the measurement from the edge of the door to the centre of the keyhole. Locks with a 40mm backset are normally used where there is restricted space, such as on a narrow glass panelled door.

Supplied with 1109 external cylinder.

Finish: Brasslux, Chrome or Dark Metal Grey (DMG).

Case Width: 60mm.
Case Height: 88mm.
Case Depth: 30mm.

Yale P2CHNL has a hardened case finished in Polished Chrome
Supplied with 2 x keys
Security Rating: High


Type Lock

Reviews

Be the first to submit a review

Trustpilot