P2 Double Locking Nightlatch 40mm Backset DMG/PB Finish Visi

Yale Locks Brand: Yale Locks

Yale's high security P2 double locking nightlatches are suitable for timber external doors and are ideal for glass panelled doors. The lock is key operated from the outside and both key and lever handle operation from the inside. The internal handle is lockable for increased security. The latch automatically deadlocks on closing the door and the snib function (bolt hold back button) enables the latch to be held back.

The lock uses a 6-pin high-performance cylinder and has a 20mm bolt which is anti-carding. It also has a 2-year guarantee.

The P2 double locking nightlatches have a 40mm backset, this is the measurement from the edge of the door to the centre of the keyhole. Locks with a 40mm backset are normally used where there is restricted space, such as on a narrow glass panelled door.

Supplied with 1109 external cylinder.

Finish: Brasslux, Chrome or Dark Metal Grey (DMG).

Case Width: 60mm.
Case Height: 88mm.
Case Depth: 30mm.

Yale P2DMGP has a hardened case finished in Dark Metal Grey.
Supplied with 2 x keys
Security Rating: High

Description Image Product Buy Pricing (Ex VAT) Type
Yale Locks P2 Double Locking Nightlatch 40mm Backset DMG/PB Finish Visi
Yale Locks P2 Double Locking Nightlatch 40mm Backset DMG/PB Finish Visi
Standard range
Order code: 97-6135
MPN: 630002205402

Despatched within 4 working days - 1 in stock
1+ £67.19
Price per unit Ex VAT
Lock
Yale Locks P2 Double Security Nightlatch 40mm Backset Chrome Finish Visi
Yale Locks P2 Double Security Nightlatch 40mm Backset Chrome Finish Visi
Standard range
Order code: 97-6136
MPN: 630002215162

Despatched within 4 working days - 2 in stock
1+ £66.30
Price per unit Ex VAT
Lock
Yale Locks P2 Double Security Nightlatch 40mm Backset Brasslux Finish Visi
Yale Locks P2 Double Security Nightlatch 40mm Backset Brasslux Finish Visi
Standard range
Order code: 97-6137
MPN: 630002215542

Despatched within 4 working days - 3 in stock
1+ £72.49
Price per unit Ex VAT
Lock

Trustpilot