Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-0727KL SMD Resistor 0603 27k Ohm 1% 100mW Thin Film

Image Representative of Range

Yageo RC1206FR-0727KL SMD Resistor 0603 27k Ohm 1% 100mW Thin Film

Order Code:

20-8074

Brand: Yageo MPN: RC1206FR-0727KL EAN-13: 2050008701636
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo's RC1206FR-0727KL resistor is a precision SMD component, designed in the 0603 package type, renowned for its reliable performance and compact form factor. This chip resistor offers a 27k Ohm impedance with a tolerance of 1%, making it suitable for applications requiring consistent and precise resistance values. With a power rating of 100mW and thin film construction, this resistor is ideal for use in precision electronic circuits, such as those found in communication devices and instrumentation. Its application spans various industries, providing stable performance in both commercial and industrial settings where accuracy and reliability are paramount.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot