Easter Opening Hours and Delivery Dates here
Yageo RC1206FR-0715KL SMD Resistor 0603 15k Ohm 1% 125mW Thick Film

Image Representative of Range

Yageo RC1206FR-0715KL SMD Resistor 0603 15k Ohm 1% 125mW Thick Film

Order Code:

20-8057

Brand: Yageo MPN: RC1206FR-0715KL EAN-13: 2050008700288
Qty Unit Price (Ex VAT)
1+ £23.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Yageo's RC1206FR-0715KL is a surface-mounted device (SMD) resistor, precisely crafted in the 0603 size, offering a resistance value of 15 kilo-ohms with a tolerance of 1 per cent. It features a thick film construction which allows it to deliver a power rating of 125 milliwatts, making it suitable for compact electronic circuits where space-saving components are essential. This chip resistor is well-suited for applications in telecommunications, automotive, and consumer electronics where precise impedance matching or signal integrity is required. Engineers often choose the RC1206FR-0715KL, also referenced as 2777723, for its reliability in demanding environments and its compatibility with automated surface mount assembly processes.

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot