Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-0747KL Resistor thin film 47k Ohm 1% 0.125W 0805 chip

Image Representative of Range

Yageo RC0805FR-0747KL Resistor thin film 47k Ohm 1% 0.125W 0805 chip

Order Code:

20-8029

Brand: Yageo MPN: RC0805FR-0747KL EAN-13: 2050008693474
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0805FR-0747KL is a precision thin film chip resistor designed for surface mounting, offering an impedance of 47k Ohms with a tolerance of 1%. This resistor, classified under the 0805 chip configuration, is distinguished by its electrical power rating of 0.125 watts and is designed for applications requiring reliable resistance in electrical circuits. As a product within the Yageo RC series, it is ideal for use in various electronic devices, where consistent performance in signal processing, circuit protection, and precise current regulation is crucial. The 0805 SMD type design facilitates easy integration into compact circuits, supporting efficient space utilisation on printed circuit boards.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot