Easter Opening Hours and Delivery Dates here
Yageo RC0805FR-071KL SMD Resistor 0603 1k Ohm ±1% Thick Film

Image Representative of Range

Yageo RC0805FR-071KL SMD Resistor 0603 1k Ohm ±1% Thick Film

Order Code:

20-8005

Brand: Yageo MPN: RC0805FR-071KL EAN-13: 2050008690558
Qty Unit Price (Ex VAT)
1+ £12.84
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
135,000 available to back orderBack-order availability date - 11/04/2026

Yageo RC0805FR-071KL is a precise chip resistor designed for surface-mount device (SMD) applications, specifically featuring the 0603 package type. This thick film resistor offers a nominal resistance of 1k ohm with an accuracy rating of ±1%, ensuring reliable impedance control in electronic circuits. It is well-suited for a variety of engineering applications, including consumer electronics and industrial equipment, where space-constrained, high-density board layouts are utilised. The RC0805FR-071KL is often used in signal processing and power management, providing stability and performance in diverse environments.

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

You may also like


Trustpilot