Yageo RC0805FR-0710RL resistor 0805 size 10 ohm 1% tolerance 125mW power

Yageo RC0805FR-0710RL resistor 0805 size 10 ohm 1% tolerance 125mW power

MPN
RC0805FR-0710RL
Brand
Yageo
EAN-13
2050008688296
Order Code
20-7989
Country of Origin
Taiwan

Discontinued


Yageo RC0805FR-0710RL chip resistor is a surface-mount device (SMD) with a standard 0805 package size, providing a nominal impedance of 10 ohms with a precision tolerance of 1%. This resistor is designed to handle a power rating of 125 milliwatts, making it suitable for various electronic applications requiring precise resistance values under small form factor constraints. As part of its engineering applications, the resistor can be utilised in circuits for impedance matching, voltage division, and current limiting, ensuring reliable performance in consumer electronics, telecommunications equipment, and automotive systems. The RC0805FR-0710RL component offers engineers a dependable solution for maintaining the integrity of electronic circuits where space and precision are essential considerations.

Trustpilot