Easter Opening Hours and Delivery Dates here
Yageo RC0603FR-07390RL 0603 SMD Resistor 390 Ohm 1% 100mW Thick Film

Image Representative of Range

Yageo RC0603FR-07390RL 0603 SMD Resistor 390 Ohm 1% 100mW Thick Film

Order Code:

20-7963

Brand: Yageo MPN: RC0603FR-07390RL EAN-13: 2050008680917
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 in stock, despatched in 4 working days

Yageo RC0603FR-07390RL is a surface-mount device that belongs to the family of 0603 SMD resistors, offering a resistance value of 390 ohms with a tolerance of 1%. This thick-film chip resistor is designed to handle a power rating of 100 milliwatts, providing reliable performance in electronic circuits where precise impedance values are crucial. Its compact dimensions make it ideal for applications in telecommunications, consumer electronics, and automotive industries, where space constraints are a factor. As part of the RC series, this component supports consistent electrical performance, essential for tasks such as signal processing and filtering in circuit designs.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot