Easter Opening Hours and Delivery Dates here
Yageo RC0603FR-07390KL 0603 SMD Resistors 390K Ohm Thin Film 1% 100mW

Image Representative of Range

Yageo RC0603FR-07390KL 0603 SMD Resistors 390K Ohm Thin Film 1% 100mW

Order Code:

20-7962

Brand: Yageo MPN: RC0603FR-07390KL EAN-13: 2050008685219
Qty Unit Price (Ex VAT)
1+ £7.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0603FR-07390KL is a high-precision thin film chip resistor manufactured in the 0603 form factor, offering a resistance of 390 kiloohms with a tolerance of 1%. With its compact SMD design and power rating of 100 milliwatts, this component is ideal for use in surface mount technology applications where space savings and reliability are paramount. Typically employed in electronic circuits for impedance matching and current limiting functions, the RC0603FR-07390KL is a versatile choice for diverse applications ranging from consumer electronics to industrial automation systems. Its stable performance under varying temperatures and conditions makes it a reliable choice for engineers seeking a precise and efficient resistor solution.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot