Easter Opening Hours and Delivery Dates here

Yageo RC0402FR-07100KL Resistor SMD 0603 100k Ohm 1% 0.063W

Order Code:

20-7872

Brand: Yageo MPN: RC0402FR-07100KL EAN-13: 2050008675265
Qty Unit Price (Ex VAT)
1+ £10.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 4 working days

Yageo RC0402FR-07100KL is a precision chip resistor that is designed to meet demanding electrical specifications in various applications. With a resistance value of 100 kOhms and a tolerance of 1%, this 0603 surface-mount device (SMD) is engineered for reliability and precision. The resistor supports a power rating of 0.063 watts, making it suitable for use in environments where space is at a premium and thermal management is essential. Offering high performance, this resistor is typically used in telecommunications, automotive electronics, and industrial control systems, where precise impedance matching and reliable circuit performance are critical.

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot