Easter Opening Hours and Delivery Dates here

Yageo MF0207F5K1H Metal Film Resistor 5K1 0.6W 1% Axial Lead 7mm

Order Code:

20-7853

Brand: Yageo MPN: MF0207F5K1H EAN-13: 2050003806831
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
907 in stock, despatched in 4 working days

Yageo MF0207F5K1H is a high-precision metal film resistor designed for applications demanding stringent accuracy and stability. This axial lead resistor features a resistance value of 5.1k ohms with a tolerance of 1%, making it suitable for precise electronic circuits requiring reliable performance. It has a power rating of 0.6 watts and a lead length of 7mm, conforming to the dimensional needs typical in compact electronic assemblies. Engineers commonly employ the MF0207F5K1H resistor in various fields, including telecommunications and consumer electronics, due to its dependable performance in signal processing and current control. Its robust construction ensures reliable operation, contributing to the overall efficiency and longevity of the electronic systems in which it is integrated.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot