Easter Opening Hours and Delivery Dates here

Yageo MF0207F36RH Metal Film Resistors 36R 250mW 1%

Order Code:

20-7835

Brand: Yageo MPN: MF0207F36RH EAN-13: 2050003797924

Discontinued


Yageo MF0207F36RH is a precision resistor that features a resistance value of 36 ohms with a tolerance of 1%, making it suitable for applications requiring accurate resistance values. As part of the metal film resistors category, it offers stable performance with low noise and excellent long-term stability, which is crucial for precise electronic circuits. The resistor is rated for a power dissipation of 250 mW, making it appropriate for use in various low-power electronic devices. Typical engineering applications include use in signal processing circuits, instrumentation, and other applications where high accuracy and reliability are essential. The robust design and metal film construction ensure consistent electrical performance, supporting accurate impedance matching in circuit designs.
Voltage 350V

Alternatives (5)


Trustpilot