Easter Opening Hours and Delivery Dates here

Yageo MF0207F270RH Metal Film Resistors 270 Ohm 0.6W Accurate Reliable

Order Code:

20-7819

Brand: Yageo MPN: MF0207F270RH EAN-13: 2050003797849
Qty Unit Price (Ex VAT)
150+ £0.031
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
4,374 in stock, despatched in 4 working days

Yageo MF0207F270RH is a metal film resistor designed for precise and reliable performance. With a resistance value of 270 ohms and a power rating of 0.6 watts, this component offers stable and accurate impedance suitable for a variety of electronic circuits. The resistor is manufactured with high-quality materials to ensure minimal variation in resistance over time and temperature, making it ideal for use in signal processing, amplifier circuits, and other applications requiring precise resistance values. Known also by the alternate description 1417621, this Yageo resistor provides dependable performance in both commercial and industrial settings.
Voltage 350V

To use this facility please Sign In.

Sign In

Alternatives (5)

Reviews

Be the first to submit a review

Trustpilot